
MT29F8T08EWLGEM5-ITF:G | |
---|---|
DigiKey Part Number | 557-MT29F8T08EWLGEM5-ITF:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EWLGEM5-ITF:G |
Description | IC FLASH 8TBIT LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |