
MT29F8G08ABACAWP-IT:C TR | |
---|---|
DigiKey Part Number | 557-1678-2-ND - Tape & Reel (TR) 557-1678-1-ND - Cut Tape (CT) 557-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAWP-IT:C TR |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.80000 | $52.80 |
10 | $49.10200 | $491.02 |
25 | $47.61080 | $1,190.27 |
50 | $46.48740 | $2,324.37 |
100 | $45.36660 | $4,536.66 |
250 | $43.89796 | $10,974.49 |
500 | $43.21614 | $21,608.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $45.05860 | $45,058.60 |