
MT29F512G08EBLKEB47T3WC1-F | |
---|---|
DigiKey Part Number | 557-MT29F512G08EBLKEB47T3WC1-F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F512G08EBLKEB47T3WC1-F |
Description | IC FLASH 512GBIT DIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory IC 512Gbit Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.67000 | $122.67 |