
MT29F4T08GMLCEJ4-QB:C | |
---|---|
DigiKey Part Number | 557-MT29F4T08GMLCEJ4-QB:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4T08GMLCEJ4-QB:C |
Description | IC FLASH 4TBIT VBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory IC 4Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512G x 8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $396.22591 | $443,773.02 |