
MT29F512G08EBLEEJ4-T:E | |
---|---|
DigiKey Part Number | 557-MT29F512G08EBLEEJ4-T:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F512G08EBLEEJ4-T:E |
Description | IC FLASH 512GBIT PAR 132VBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit Parallel 132-VBGA (12x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 132-VBGA (12x18) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $109.93153 | $123,123.31 |