
MT29F4G08ABBFAH4-AIT:F | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABBFAH4-AIT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBFAH4-AIT:F |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Interface Parallel |
Mfr | Voltage - Supply 1.7V ~ 1.95V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.94000 | $181.94 |
| 10 | $168.50800 | $1,685.08 |
| 25 | $163.17720 | $4,079.43 |
| 50 | $159.17320 | $7,958.66 |
| 100 | $155.21210 | $15,521.21 |
| 250 | $150.06244 | $37,515.61 |
| 500 | $146.24716 | $73,123.58 |





