
MT29F4G08ABADAWP:D TR | |
---|---|
DigiKey Part Number | 557-1458-2-ND - Tape & Reel (TR) 557-1458-1-ND - Cut Tape (CT) 557-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAWP:D TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.28000 | $37.28 |
10 | $34.71600 | $347.16 |
25 | $33.68160 | $842.04 |
50 | $32.89820 | $1,644.91 |
100 | $32.11320 | $3,211.32 |
250 | $31.08356 | $7,770.89 |
500 | $30.31320 | $15,156.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.43892 | $30,438.92 |
2,000 | $29.66819 | $59,336.38 |