
MT29F4G01ABBFD12-AUT:F | |
---|---|
DigiKey Part Number | 557-MT29F4G01ABBFD12-AUT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABBFD12-AUT:F |
Description | IC FLASH 4GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,122 | $36.44813 | $40,894.80 |