
MT29F4G01ABBFD12-ITES:F | |
---|---|
DigiKey Part Number | MT29F4G01ABBFD12-ITES:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABBFD12-ITES:F |
Description | IC FLASH 4GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI 24-T-PBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |