
MT29F4G01ABAFD12-AUT:F TR | |
---|---|
DigiKey Part Number | 557-MT29F4G01ABAFD12-AUT:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFD12-AUT:F TR |
Description | IC FLASH 4GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $35.55669 | $71,113.38 |