
MT29VZZZBD91SLSM-046 W.17X TR | |
---|---|
DigiKey Part Number | 557-MT29VZZZBD91SLSM-046W.17XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29VZZZBD91SLSM-046 W.17X TR |
Description | IC FLASH RAM 1TBIT VFBGGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory IC 1Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $730.16848 | $1,460,336.96 |