
MT29F1G08ABAEAWP-AITX:E | |
---|---|
DigiKey Part Number | MT29F1G08ABAEAWP-AITX:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-AITX:E |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $21.98100 | $219.81 |
25 | $21.34200 | $533.55 |
40 | $21.01000 | $840.40 |
80 | $20.52138 | $1,641.71 |
230 | $19.77887 | $4,549.14 |
440 | $19.32609 | $8,503.48 |
960 | $18.78685 | $18,035.38 |