
MT29F2G08ABAGAH4-IT:G TR | |
---|---|
DigiKey Part Number | 557-1666-2-ND - Tape & Reel (TR) 557-1666-1-ND - Cut Tape (CT) 557-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-IT:G TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $18.56300 | $185.63 |
25 | $18.02800 | $450.70 |
50 | $17.61820 | $880.91 |
100 | $17.20820 | $1,720.82 |
250 | $16.66684 | $4,166.71 |
500 | $16.26018 | $8,130.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.33328 | $16,333.28 |
2,000 | $15.92378 | $31,847.56 |
3,000 | $15.68712 | $47,061.36 |
5,000 | $15.39261 | $76,963.05 |