
MT29F2G08ABAGAH4-AAT:G TR | |
|---|---|
DigiKey Part Number | 557-MT29F2G08ABAGAH4-AAT:GTR-ND - Tape & Reel (TR) 557-MT29F2G08ABAGAH4-AAT:GTRCT-ND - Cut Tape (CT) 557-MT29F2G08ABAGAH4-AAT:GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-AAT:G TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11) |
Category | Write Cycle Time - Word, Page 20ns |
Mfr | Access Time 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-VFBGA (9x11) |
Memory Organization 256M x 8 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.23000 | $124.23 |
| 10 | $115.20800 | $1,152.08 |
| 25 | $111.60520 | $2,790.13 |
| 50 | $108.89220 | $5,444.61 |
| 100 | $106.20290 | $10,620.29 |
| 250 | $104.90800 | $26,227.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $100.75761 | $201,515.22 |


