Similar

MT29F2G01ABBGDSF-IT:G | |
|---|---|
DigiKey Part Number | MT29F2G01ABBGDSF-IT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABBGDSF-IT:G |
Description | IC FLASH 2GBIT SPI 16SO |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit SPI 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 2G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |


