
MT29F2G01ABBGD12-AUT:G | |
---|---|
DigiKey Part Number | 557-MT29F2G01ABBGD12-AUT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABBGD12-AUT:G |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,122 | $31.27717 | $35,092.98 |