FLASH - NAND Memory IC 2Gbit SPI 83 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G01ABAGD12-AAT:G TR

DigiKey Part Number
557-1849-2-ND - Tape & Reel (TR)
557-1849-1-ND - Cut Tape (CT)
557-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F2G01ABAGD12-AAT:G TR
Description
IC FLASH 2GBIT SPI 83MHZ 24TPBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit SPI 83 MHz 24-T-PBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
2G x 1
Memory Interface
SPI
Clock Frequency
83 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$531.68000$531.68
10$491.07800$4,910.78
25$475.12360$11,878.09
50$463.22400$23,161.20
100$451.50920$45,150.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$414.35858$414,358.58
Manufacturers Standard Package