
MT29F16T08GWLCEM5-QJ:C | |
---|---|
DigiKey Part Number | 557-MT29F16T08GWLCEM5-QJ:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F16T08GWLCEM5-QJ:C |
Description | IC FLASH 16TBIT FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 2T x 8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $1,584.90364 | $1,775,092.08 |