
MT29F16T08GWLCEM5-QJ:C TR | |
---|---|
DigiKey Part Number | 557-MT29F16T08GWLCEM5-QJ:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F16T08GWLCEM5-QJ:C TR |
Description | IC FLASH 16TBIT FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 2T x 8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1,588.95711 | $2,383,435.67 |