
MT41K512M16VRP-107 AAT:P TR | |
---|---|
DigiKey Part Number | 557-MT41K512M16VRP-107AAT:PTR-ND - Tape & Reel (TR) 557-MT41K512M16VRP-107AAT:PTRCT-ND - Cut Tape (CT) 557-MT41K512M16VRP-107AAT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M16VRP-107 AAT:P TR |
Description | IC DRAM 8GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.94000 | $154.94 |
10 | $143.56100 | $1,435.61 |
25 | $139.03520 | $3,475.88 |
50 | $135.63420 | $6,781.71 |
100 | $132.26770 | $13,226.77 |
250 | $131.90972 | $32,977.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $121.90441 | $243,808.82 |