
MT29F16G08ABCCBH1-AAT:C TR | |
---|---|
DigiKey Part Number | 557-MT29F16G08ABCCBH1-AAT:CTR-ND - Tape & Reel (TR) 557-MT29F16G08ABCCBH1-AAT:CTRCT-ND - Cut Tape (CT) 557-MT29F16G08ABCCBH1-AAT:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F16G08ABCCBH1-AAT:C TR |
Description | IC FLASH 16GB PARALLEL 100VBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 16Gbit ONFI 20 ns 100-VBGA (12x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-VBGA (12x18) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.94000 | $266.94 |
10 | $246.93800 | $2,469.38 |
25 | $239.01240 | $5,975.31 |
50 | $233.08400 | $11,654.20 |
100 | $232.03550 | $23,203.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $189.57147 | $379,142.94 |