
MT29F128G08AUABAC5-IT:B | |
|---|---|
DigiKey Part Number | MT29F128G08AUABAC5-IT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT29F128G08AUABAC5-IT:B |
Description | IC FLASH 128GBIT PARALLEL 52VLGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit Parallel 52-VLGA (18x14) |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 52-VLGA (18x14) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

