
MT29C4G48MAZBBAKS-48 IT TR | |
---|---|
DigiKey Part Number | 557-1999-2-ND - Tape & Reel (TR) 557-1999-1-ND - Cut Tape (CT) 557-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29C4G48MAZBBAKS-48 IT TR |
Description | IC FLASH RAM 4GBIT PAR 137VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 208 MHz 137-VFBGA (13x10.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, Mobile LPDRAM | |
Memory Size | ||
Memory Organization | 256M x 16 (NAND), 128M x 16 (LPDRAM) | |
Memory Interface | Parallel | |
Clock Frequency | 208 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 137-VFBGA (13x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $86.84176 | $86,841.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.75000 | $121.75 |
10 | $112.92700 | $1,129.27 |
25 | $109.39680 | $2,734.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.54000 | $125.54 |
10 | $111.49400 | $1,114.94 |
25 | $106.32800 | $2,658.20 |
50 | $102.57560 | $5,128.78 |
100 | $98.94950 | $9,894.95 |
250 | $94.34332 | $23,585.83 |
500 | $90.99504 | $45,497.52 |