
MT29C4G48MAZBAAKS-5 WT | |
|---|---|
DigiKey Part Number | MT29C4G48MAZBAAKS-5WT-ND |
Manufacturer | |
Manufacturer Product Number | MT29C4G48MAZBAAKS-5 WT |
Description | IC FLASH RAM 4GBIT PAR 137VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 200 MHz 137-VFBGA (13x10.5) |
Category | Memory Organization 256M x 16 (NAND), 128M x 16 (LPDRAM) |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 200 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND, Mobile LPDRAM | Supplier Device Package 137-VFBGA (13x10.5) |
Memory Size | Base Product Number |

