Image for MT29C4G48MAYBBAKS-48 IT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C4G48MAYBBAKS-48 IT

DigiKey Part Number
557-MT29C4G48MAYBBAKS-48IT-ND
Manufacturer
Manufacturer Product Number
MT29C4G48MAYBBAKS-48 IT
Description
IC FLASH RAM 4GBIT PAR 208MHZ
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 208 MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
512M x 8 (NAND), 64M x 32 (LPDRAM)
Packaging
Tray
Memory Interface
Parallel
Part Status
Obsolete
Clock Frequency
208 MHz
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile, Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Base Product Number
Technology
FLASH - NAND, Mobile LPDRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$412.39000$412.39
10$381.16500$3,811.65
25$368.86240$9,221.56
50$359.67260$17,983.63
100$350.61080$35,061.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.