MT29C1G12MAAIYAMR-5 AIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C1G12MAAJVAMD-5 IT TR

DigiKey Part Number
557-1997-2-ND - Tape & Reel (TR)
557-1997-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT29C1G12MAAJVAMD-5 IT TR
Description
IC FLASH RAM 1GBIT PAR 130VFBGA
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 1Gbit (NAND), 512Mbit (LPDRAM) Parallel 200 MHz 130-VFBGA (8x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, Mobile LPDRAM
Memory Size
Memory Organization
128M x 8 (NAND), 16M x 32 (LPDRAM)
Memory Interface
Parallel
Clock Frequency
200 MHz
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
130-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$82.27000$82.27
10$73.08600$730.86
25$69.70160$1,742.54
50$67.24320$3,362.16
100$64.86940$6,486.94