
MT28EW512ABA1LPC-0SIT TR | |
---|---|
DigiKey Part Number | 557-MT28EW512ABA1LPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW512ABA1LPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW512ABA1LPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1LPC-0SIT TR |
Description | IC FLASH 512MBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW512ABA1LPC-0SIT TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.76000 | $93.76 |
10 | $87.02000 | $870.20 |
25 | $84.32200 | $2,108.05 |
50 | $82.29200 | $4,114.60 |
100 | $80.27350 | $8,027.35 |
250 | $78.34064 | $19,585.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $73.93765 | $147,875.30 |