
MT25QU128ABA8ESF-0SIT TR | |
---|---|
DigiKey Part Number | 557-MT25QU128ABA8ESF-0SITTR-ND - Tape & Reel (TR) 557-MT25QU128ABA8ESF-0SITTRCT-ND - Cut Tape (CT) 557-MT25QU128ABA8ESF-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8ESF-0SIT TR |
Description | IC FLASH 128MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $18.70300 | $187.03 |
25 | $18.16640 | $454.16 |
50 | $17.75320 | $887.66 |
100 | $17.33990 | $1,733.99 |
250 | $16.79460 | $4,198.65 |
500 | $16.38498 | $8,192.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.45848 | $16,458.48 |
2,000 | $16.04578 | $32,091.56 |
3,000 | $15.80731 | $47,421.93 |
5,000 | $15.51045 | $77,552.25 |