
ECS-73-20-5PX-TR | |
---|---|
DigiKey Part Number | XC1270TR-ND - Tape & Reel (TR) XC1270CT-ND - Cut Tape (CT) XC1270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-5PX-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.57000 | $25.70 |
25 | $2.43040 | $60.76 |
50 | $2.33200 | $116.60 |
100 | $2.23500 | $223.50 |
250 | $2.11352 | $528.38 |
500 | $2.02598 | $1,012.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87391 | $1,873.91 |
2,000 | $1.77173 | $3,543.46 |
3,000 | $1.70370 | $5,111.10 |
5,000 | $1.63497 | $8,174.85 |
7,000 | $1.61693 | $11,318.51 |
10,000 | $1.59904 | $15,990.40 |
12,000 | $1.59655 | $19,158.60 |
24,000 | $1.58797 | $38,111.28 |