Direct
Similar
Similar

M25PE40-VMW6G | |
|---|---|
DigiKey Part Number | M25PE40-VMW6G-ND |
Manufacturer | |
Manufacturer Product Number | M25PE40-VMW6G |
Description | IC FLASH 4MBIT SPI 75MHZ 8SO W |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25PE40-VMW6G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25PE40-SHN-T | Renesas Electronics Corporation | 5,245 | 1265-1324-1-ND | $13.48000 | Direct |
| MX25L4006EM2I-12G | Macronix | 14,327 | 1092-1105-ND | $6.33000 | Similar |
| W25X40CLSSIG | Winbond Electronics | 0 | W25X40CLSSIG-ND | $6.00000 | Similar |




