
EDB8132B4PB-8D-F-D | |
|---|---|
DigiKey Part Number | EDB8132B4PB-8D-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDB8132B4PB-8D-F-D |
Description | IC DRAM 8GBIT PARALLEL 168FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 8Gbit Parallel 400 MHz 168-FBGA (12x12) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 32 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 400 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 168-FBGA (12x12) |
Memory Size | Base Product Number |

