MFR Recommended

ZL30614LDG6 | |
|---|---|
DigiKey Part Number | ZL30614LDG6-ND |
Manufacturer | |
Manufacturer Product Number | ZL30614LDG6 |
Description | IC TRANSLATOR ETHERNET 100-VQFN |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH Translator IC 1 Output 100-aQFN (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-aQFN (10x10) | |
Base Product Number |


