ZL30182LFF7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30182LFG7

DigiKey Part Number
ZL30182LFG7-ND
Manufacturer
Manufacturer Product Number
ZL30182LFG7
Description
IC CLK TRANSLATOR 64LGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
CMOS, Crystal
Output
CML, CMOS
Number of Circuits
2
Ratio - Input:Output
4:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.035GHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFLGA Exposed Pad
Supplier Device Package
64-LGA (10x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
294$200.96384$59,083.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.