Fibre Channel, Ethernet, SONET/SDH IC 650MHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30151LDG1

DigiKey Part Number
ZL30151LDG1-ND
Manufacturer
Manufacturer Product Number
ZL30151LDG1
Description
IC LINE CARD ETH PLL 3I/O 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fibre Channel, Ethernet, SONET/SDH IC 650MHz 1 Output 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Fibre Channel, Ethernet, SONET/SDH
Input
CML, CMOS, Crystal
Output
CML, CMOS
Number of Circuits
1
Ratio - Input:Output
4:3
Differential - Input:Output
Yes/Yes
Frequency - Max
650MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$143.36249$70,247.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.