
ZL30107GGG | |
---|---|
DigiKey Part Number | ZL30107GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30107GGG |
Description | IC SYNCHRONIZER ETH SGL 64CABGA |
Customer Reference | |
Detailed Description | Ethernet IC 77.76MHz 1 Output 64-CABGA (9x9) |
EDA/CAD Models | ZL30107GGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 77.76MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-CABGA (9x9) | |
Base Product Number |