
VXM7-1363-57M1425000TR | |
|---|---|
DigiKey Part Number | 150-VXM7-1363-57M1425000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VXM7-1363-57M1425000TR |
Description | VXM7-1363-57M1425000TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 57.1425 MHz ±20ppm Crystal 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 57.1425 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.54511 | $10,635.33 |

