VXM7-1148-50M0000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.40561
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $3.10255
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 3,000
Unit Price: $1.48000
Datasheet
50 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-1148-50M0000000

DigiKey Part Number
150-VXM7-1148-50M0000000-ND
Manufacturer
Manufacturer Product Number
VXM7-1148-50M0000000
Description
FUNDAMENTAL AT CUT, -40/85, STAB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VXM7-1148-50M0000000TRMicrochip Technology0150-VXM7-1148-50M0000000TR-ND$2.40561Parametric Equivalent
FL5000111Diodes Incorporated0FL5000111DI-ND$3.10255Parametric Equivalent
RH100-50.000-10-F-2020-EXT-TRRaltron Electronics3,0002151-RH100-50.000-10-F-2020-EXT-TRCT-ND$1.48000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Strip
QuantityUnit PriceExt Price
3,000$30.63989$91,919.67
Manufacturers Standard Package