
VRF141 | |
---|---|
DigiKey Part Number | VRF141-ND |
Manufacturer | |
Manufacturer Product Number | VRF141 |
Description | RF MOSFET 28V M174 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 30MHz 20dB 150W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 20dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 80 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $575.10000 | $575.10 |
100 | $394.94910 | $39,494.91 |