Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-830-ECE-KAAN-156M250000 | |
|---|---|
DigiKey Part Number | 150-VC-830-ECE-KAAN-156M250000-ND |
Manufacturer | |
Manufacturer Product Number | VC-830-ECE-KAAN-156M250000 |
Description | VC-830-ECE-KAAN-156M250000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC-830-ECE-KAAN-156M250000TR | Microchip Technology | 5,165 | 150-VC-830-ECE-KAAN-156M250000TRCT-ND | $38.64000 | Parametric Equivalent |
| OSC8AA500-SCO-J037 | Siward | 200 | 3994-OSC8AA500-SCO-J037CT-ND | $57.30000 | Parametric Equivalent |
| SIT9120AI-1B3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B3-33E156.250000-ND | $38.07000 | Parametric Equivalent |
| SIT9156AI-1B3-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-1B3-33E156.250000-ND | $39.63000 | Parametric Equivalent |
| SIT9375AE-01B3-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-01B3-3310-156.250000ETR-ND | $42.23269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.20470 | $6,520.47 |





