
UZ720SM | |
---|---|
DigiKey Part Number | 150-UZ720SM-ND |
Manufacturer | |
Manufacturer Product Number | UZ720SM |
Description | DIODE ZENER 3W SQ-MELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 W Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Power - Max | 3 W | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | A, SQ-MELF |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $233.68590 | $23,368.59 |