Zener Diode 13 V 3 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZ713

DigiKey Part Number
150-UZ713-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
UZ713
Description
DIODE ZENER 13V 3W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Base Product Number
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$189.41020$18,941.02