
UZ706 | |
---|---|
DigiKey Part Number | 150-UZ706-ND |
Manufacturer | |
Manufacturer Product Number | UZ706 |
Description | DIODE ZENER 6.8V 3W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 µA @ 5.2 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $159.53970 | $15,953.97 |