
USB7206CT-I/KDX | |
---|---|
DigiKey Part Number | 150-USB7206CT-I/KDXTR-ND - Tape & Reel (TR) 150-USB7206CT-I/KDXCT-ND - Cut Tape (CT) 150-USB7206CT-I/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7206CT-I/KDX |
Description | IC USB3.1 GEN2 HUB TYPE C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, SMBus, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.09V ~ 1.21V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.84000 | $88.84 |
25 | $74.06320 | $1,851.58 |
100 | $71.53830 | $7,153.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $81.68631 | $204,215.78 |