100-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7016-I/KDX

DigiKey Part Number
150-USB7016-I/KDX-ND
Manufacturer
Manufacturer Product Number
USB7016-I/KDX
Description
USB3.1 GEN1 HUB WITHOUT PD, 1CC,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
GPIO, I2C, SPI, USB
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.33000$74.33
25$61.98680$1,549.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.