
USB5806CT-I/KD | |
|---|---|
DigiKey Part Number | USB5806CT-I/KDTR-ND - Tape & Reel (TR) USB5806CT-I/KDCT-ND - Cut Tape (CT) USB5806CT-I/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5806CT-I/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5806CT-I/KD Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.64000 | $81.64 |
| 25 | $80.38000 | $2,009.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $65.66923 | $164,173.08 |






