USB5744-I/2GX01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 255
Unit Price: $53.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 771
Unit Price: $53.77000
Datasheet
USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5744-I/2GX01

DigiKey Part Number
USB5744-I/2GX01-ND
Manufacturer
Manufacturer Product Number
USB5744-I/2GX01
Description
IC HUB CTLR USB 56VQFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB5744-I/2GX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.2V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes