56-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5742B-I/2GX01

DigiKey Part Number
150-USB5742B-I/2GX01-ND
Manufacturer
Manufacturer Product Number
USB5742B-I/2GX01
Description
USB3.0 2 PORTS HUB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
SMBus, SPI
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.12000$58.12
25$48.56880$1,214.22
100$46.81950$4,681.95