USB5537B4100AKZETR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: $59.73503
Datasheet
72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5537B4100AKZETR

DigiKey Part Number
USB5537B4100AKZETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB5537B4100AKZETR
Description
IC CONTROLLER USB 72QFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
USB5537B4100AKZETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 3.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types