36-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2512B-AEZG-TR

DigiKey Part Number
USB2512B-AEZG-TR-ND - Tape & Reel (TR)
USB2512B-AEZG-CT-ND - Cut Tape (CT)
USB2512B-AEZG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2512B-AEZG-TR
Description
IC CONTROLLER USB 36QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2512B-AEZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
60mA
Operating Temperature
0°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.42000$15.42
25$12.80880$320.22
100$12.44170$1,244.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.84451$35,533.53
Manufacturers Standard Package