UPS540E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS540E3/TR13

DigiKey Part Number
150-UPS540E3/TR13TR-ND - Tape & Reel (TR)
150-UPS540E3/TR13CT-ND - Cut Tape (CT)
150-UPS540E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS540E3/TR13
Description
DIODE SCHOTTKY 40V 5A POWERMITE3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount Powermite 3
Datasheet
 Datasheet
EDA/CAD Models
UPS540E3/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite 3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.70442$18,522.10
Manufacturers Standard Package